RS PRO Tee 75Ω RF Adapter BNC Plug to BNC Socket

RS Stock No.: 546-4106Brand: RS PRODistrelec Article No.: 30403311
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Plug to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

75Ω

Body Orientation

Tee

Contact Plating

Gold

Body Plating

Nickel

Contact Material

Brass

Distrelec Product Id

30403311

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Impedance of 75 ohms

  • Operating frequency of 1 GHz

  • Straight body and tee bodies offered in the range

  • Bayonet couplings, nickel plated body and gold plated centre contact

  • BNC socket to BNC socket RF adapter

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

  • aerospace

  • Broadcast

  • Audio and video

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

BD 8.454

BD 8.454 Each (Exc. Vat)

BD 9.299

BD 9.299 Each (inc. VAT)

RS PRO Tee 75Ω RF Adapter BNC Plug to BNC Socket

BD 8.454

BD 8.454 Each (Exc. Vat)

BD 9.299

BD 9.299 Each (inc. VAT)

RS PRO Tee 75Ω RF Adapter BNC Plug to BNC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 8.454
25 - 99BD 7.584
100 - 249BD 7.524
250+BD 7.408

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Plug to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

75Ω

Body Orientation

Tee

Contact Plating

Gold

Body Plating

Nickel

Contact Material

Brass

Distrelec Product Id

30403311

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Impedance of 75 ohms

  • Operating frequency of 1 GHz

  • Straight body and tee bodies offered in the range

  • Bayonet couplings, nickel plated body and gold plated centre contact

  • BNC socket to BNC socket RF adapter

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

  • aerospace

  • Broadcast

  • Audio and video

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.