Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 916-0902Brand: RS PRODistrelec Article No.: 30405138
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Tube Connection A - Tube Size

8mm

Body Material

Polyoxymethylene

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Maximum Operating Pressure

10 bar

Branch Tube Connection - Type

Push In

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Tube Connection A - Type

Push In

Country of Origin

Taiwan, Province Of China

Product details

RS Pro One Touch Fittings - Metric System

Features and Benefits

• One-touch push to connect configuration allows for an instant tubing connection
• All models are useful for piping in confined spaces due to its six-angle wrench
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
• Fittings are equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended life

Specification

• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F

Product Application Information

Can be used in pneumatic piping and in a wide range of applications.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Stock information temporarily unavailable.

BD 9.854

BD 9.854 1 Pack of 10 (Exc. Vat)

BD 10.839

BD 10.839 1 Pack of 10 (inc. VAT)

RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

BD 9.854

BD 9.854 1 Pack of 10 (Exc. Vat)

BD 10.839

BD 10.839 1 Pack of 10 (inc. VAT)

RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Tube Connection A - Tube Size

8mm

Body Material

Polyoxymethylene

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Maximum Operating Pressure

10 bar

Branch Tube Connection - Type

Push In

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Tube Connection A - Type

Push In

Country of Origin

Taiwan, Province Of China

Product details

RS Pro One Touch Fittings - Metric System

Features and Benefits

• One-touch push to connect configuration allows for an instant tubing connection
• All models are useful for piping in confined spaces due to its six-angle wrench
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
• Fittings are equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended life

Specification

• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F

Product Application Information

Can be used in pneumatic piping and in a wide range of applications.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.