RS PRO Telephone Slide Indicator Light, Clear, 24 V, 50 mA, 6000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
24 V
Lamp Base
Telephone Slide
Current Rating
50 mA
Diameter
5.4mm
Lamp Size
T5.5
Length
30 mm
Lens Colour
Clear
Luminosity
3.4 lm
Life Hours
6000h
Country of Origin
Korea, Republic Of

BD 3.615
BD 3.615 1 Pack of 5 (Exc. Vat)
BD 3.977
BD 3.977 1 Pack of 5 (inc. VAT)
1
BD 3.615
BD 3.615 1 Pack of 5 (Exc. Vat)
BD 3.977
BD 3.977 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 3.615 |
25 - 49 | BD 3.300 |
50 - 99 | BD 2.965 |
100+ | BD 2.585 |

Technical Document
Specifications
Brand
RS ProVoltage Rating
24 V
Lamp Base
Telephone Slide
Current Rating
50 mA
Diameter
5.4mm
Lamp Size
T5.5
Length
30 mm
Lens Colour
Clear
Luminosity
3.4 lm
Life Hours
6000h
Country of Origin
Korea, Republic Of
