Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Telephone Slide Indicator Light, Clear, 60 V, 20 mA, 5000h

RS Stock No.: 564-497Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

60 V

Lamp Base

Telephone Slide

Current Rating

20 mA

Diameter

5.4mm

Lamp Size

T5.5

Length

30 mm

Lens Colour

Clear

Luminosity

2 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

You may be interested in
BULB T5.5 60V 20MA
P.O.A.Each (Exc. Vat)
Orbitec T5,5 Indicator Light, Clear, 60 V, 20 mA, 5000h
BD 1.294Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.856

BD 0.971 Each (In a Pack of 5) (Exc. Vat)

BD 5.342

BD 1.068 Each (In a Pack of 5) (inc. VAT)

RS PRO Telephone Slide Indicator Light, Clear, 60 V, 20 mA, 5000h

BD 4.856

BD 0.971 Each (In a Pack of 5) (Exc. Vat)

BD 5.342

BD 1.068 Each (In a Pack of 5) (inc. VAT)

RS PRO Telephone Slide Indicator Light, Clear, 60 V, 20 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.971BD 4.856
50 - 245BD 0.877BD 4.384
250 - 495BD 0.735BD 3.675
500+BD 0.698BD 3.491
You may be interested in
BULB T5.5 60V 20MA
P.O.A.Each (Exc. Vat)
Orbitec T5,5 Indicator Light, Clear, 60 V, 20 mA, 5000h
BD 1.294Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

60 V

Lamp Base

Telephone Slide

Current Rating

20 mA

Diameter

5.4mm

Lamp Size

T5.5

Length

30 mm

Lens Colour

Clear

Luminosity

2 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

You may be interested in
BULB T5.5 60V 20MA
P.O.A.Each (Exc. Vat)
Orbitec T5,5 Indicator Light, Clear, 60 V, 20 mA, 5000h
BD 1.294Each (In a Pack of 10) (Exc. Vat)