RS PRO Telephone Socket
RS Stock No.: 791-8494Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Face Plate
LAN Category
Cat6
Number Of Outlets
2
Shield Type
STP
Entry Angle
Angled
Shuttered
Yes
Length
86mm
Width
86mm
Depth
26.5mm
Country of Origin
Taiwan, Province Of China
Product details
RS Cat6 STP Angled Faceplates
Cat6 STP angled faceplates available with one or 2 ports.
Stock information temporarily unavailable.
BD 5.478
BD 5.478 Each (Exc. Vat)
BD 6.026
BD 6.026 Each (inc. VAT)
RS PRO Telephone Socket
1
BD 5.478
BD 5.478 Each (Exc. Vat)
BD 6.026
BD 6.026 Each (inc. VAT)
RS PRO Telephone Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 5.478 |
15 - 49 | BD 5.269 |
50+ | BD 5.038 |
Technical Document
Specifications
Brand
RS ProType
Face Plate
LAN Category
Cat6
Number Of Outlets
2
Shield Type
STP
Entry Angle
Angled
Shuttered
Yes
Length
86mm
Width
86mm
Depth
26.5mm
Country of Origin
Taiwan, Province Of China
Product details
RS Cat6 STP Angled Faceplates
Cat6 STP angled faceplates available with one or 2 ports.