Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Telescopic Bore Gauge, Chrome, 6 piece

RS Stock No.: 230-0111Brand: RS PRODistrelec Article No.: 30418996
brand-logo
View all in Bore Gauges

Technical Document

Specifications

Brand

RS Pro

Type

Telescopic Bore Gauge

Material

Chrome

Number of Pieces

6

Largest Diameter

150mm

Smallest Diameter

8mm

Country of Origin

China

Stock information temporarily unavailable.

BD 40.320

BD 40.320 Each (Exc. Vat)

BD 44.352

BD 44.352 Each (inc. VAT)

RS PRO Telescopic Bore Gauge, Chrome, 6 piece

BD 40.320

BD 40.320 Each (Exc. Vat)

BD 44.352

BD 44.352 Each (inc. VAT)

RS PRO Telescopic Bore Gauge, Chrome, 6 piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Telescopic Bore Gauge

Material

Chrome

Number of Pieces

6

Largest Diameter

150mm

Smallest Diameter

8mm

Country of Origin

China