RS PRO Temperature Label Indicator, 50°C to 70°C, 3 Levels

RS Stock No.: 906-4602Brand: RS PRODistrelec Article No.: 30419947
brand-logo
View all in Temperature Sensitive Labels

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature Sensitivity

50°C

Maximum Temperature Sensitivity

70°C

Number of Temperature Levels

3

Labels Per Product

10

Orientation

Vertical

Reversibility

Yes

Label Length

52mm

Label Width

48mm

Distrelec Product Id

30419947

Country of Origin

United Kingdom

Product details

RS PRO traffic light temperature label

This traffic light temperature label from RS PRO is manufactured to from 100-micron polyester and is a great value solution to provide the current temperature of the item it is attached to.

Features and benefits:

  • 3 colour traffic light indicators for measuring the temperature

  • Can measure temperatures between 50°C and 70°C

  • Manufactured from 100 microns clear polyester

  • The adhesive is modified acrylic suitable for most surfaces

  • Accuracy of +/- 2°C

  • Ideal for showing the user when process pipes temperatures are running too high

Application

Temperature indicators have a range of applications such as;

  • Industrial

  • Automotive

  • Production lines

  • Research & development

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

BD 13.838

BD 13.838 1 Bag of 10 (Exc. Vat)

BD 15.222

BD 15.222 1 Bag of 10 (inc. VAT)

RS PRO Temperature Label Indicator, 50°C to 70°C, 3 Levels

BD 13.838

BD 13.838 1 Bag of 10 (Exc. Vat)

BD 15.222

BD 15.222 1 Bag of 10 (inc. VAT)

RS PRO Temperature Label Indicator, 50°C to 70°C, 3 Levels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.838
5 - 9BD 13.134
10+BD 12.480

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature Sensitivity

50°C

Maximum Temperature Sensitivity

70°C

Number of Temperature Levels

3

Labels Per Product

10

Orientation

Vertical

Reversibility

Yes

Label Length

52mm

Label Width

48mm

Distrelec Product Id

30419947

Country of Origin

United Kingdom

Product details

RS PRO traffic light temperature label

This traffic light temperature label from RS PRO is manufactured to from 100-micron polyester and is a great value solution to provide the current temperature of the item it is attached to.

Features and benefits:

  • 3 colour traffic light indicators for measuring the temperature

  • Can measure temperatures between 50°C and 70°C

  • Manufactured from 100 microns clear polyester

  • The adhesive is modified acrylic suitable for most surfaces

  • Accuracy of +/- 2°C

  • Ideal for showing the user when process pipes temperatures are running too high

Application

Temperature indicators have a range of applications such as;

  • Industrial

  • Automotive

  • Production lines

  • Research & development

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.