RS PRO Temperature Sensitive Label, 30°C to 60°C, 7 Levels

RS Stock No.: 286-169Brand: RS PRODistrelec Article No.: 30407012
brand-logo
View all in Temperature Sensitive Labels

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature Sensitivity

30°C

Maximum Temperature Sensitivity

60°C

Number of Temperature Levels

7

Labels Per Product

10

Orientation

Horizontal

Reversibility

Yes

Label Length

12.5mm

Label Width

45mm

Distrelec Product Id

30407012

Country of Origin

United Kingdom

Product details

RS PRO Reversible Temperature Sensitive Labels, 7 Levels

Introducing the range of RS PRO temperature sensitive labels, ideal for use in the food, automotive, moulding and metal working industries. The labels have been designed as a temperature test strip that will immediately indicate temperature fluctuations when applied to the surface of an object by changing colour. These heat-sensitive RS PRO temperature indication labels are a high quality and cost-effective solution that measures the immediate surface temperature accurately and provides reliable indication for temperature monitoring and control, while being suitable for use across a wide variety of applications.

Features and Benefits:

  • The self-adhesive RS PRO temperature indicator labels are suitable for monitoring the immediate temperature of an object using 7 temperature increments

  • A cost-effective and reliable solution to ensure accurate temperature readings are indicated

  • The colour changing indicator on the strip shows an immediate surface temperature measurement, ideal for quality control and warranty inspections

  • Indicators on labels are in °C and °F

  • The labels are suitable for re-use

Applications:

Temperature sensitive labels are ideal products that are able to monitor the temperature of the item that they are applied to and provide a visual indicator when a certain surface temperature has been reached. They are especially useful in areas or for items where thermocouple temperature devices or standard thermometers are impractical or ineffective in gaining accurate temperature readings and offer a super cost-effective way of measuring the direct surface temperature of the item in question without the need for expensive equipment. Temperature sensitive labels are used in a variety of industries and applications like:

  • Food Industry

  • Pharmaceuticals

  • Medical products

  • Industrial equipment

  • Shipping and packaging for sensitive goods

What labels are available in this RS PRO range?

What is the difference between reversible and non-reversible temperature labels?

Non-reversible colour-changing labels leave a permanent indication of the maximum or minimum temperature bracket the label has been exposed to. This means they are better for temperature gauging over longer periods of time. Reversible colour-changing labels leave a non-permanent indication, so they are better for monitoring variables over shorter time limits and can often be re-used multiple times over again.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

BD 10.065

BD 1.006 Each (In a Pack of 10) (Exc. Vat)

BD 11.071

BD 1.107 Each (In a Pack of 10) (inc. VAT)

RS PRO Temperature Sensitive Label, 30°C to 60°C, 7 Levels

BD 10.065

BD 1.006 Each (In a Pack of 10) (Exc. Vat)

BD 11.071

BD 1.107 Each (In a Pack of 10) (inc. VAT)

RS PRO Temperature Sensitive Label, 30°C to 60°C, 7 Levels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 1.006BD 10.065
50 - 90BD 0.957BD 9.570
100+BD 0.908BD 9.075
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature Sensitivity

30°C

Maximum Temperature Sensitivity

60°C

Number of Temperature Levels

7

Labels Per Product

10

Orientation

Horizontal

Reversibility

Yes

Label Length

12.5mm

Label Width

45mm

Distrelec Product Id

30407012

Country of Origin

United Kingdom

Product details

RS PRO Reversible Temperature Sensitive Labels, 7 Levels

Introducing the range of RS PRO temperature sensitive labels, ideal for use in the food, automotive, moulding and metal working industries. The labels have been designed as a temperature test strip that will immediately indicate temperature fluctuations when applied to the surface of an object by changing colour. These heat-sensitive RS PRO temperature indication labels are a high quality and cost-effective solution that measures the immediate surface temperature accurately and provides reliable indication for temperature monitoring and control, while being suitable for use across a wide variety of applications.

Features and Benefits:

  • The self-adhesive RS PRO temperature indicator labels are suitable for monitoring the immediate temperature of an object using 7 temperature increments

  • A cost-effective and reliable solution to ensure accurate temperature readings are indicated

  • The colour changing indicator on the strip shows an immediate surface temperature measurement, ideal for quality control and warranty inspections

  • Indicators on labels are in °C and °F

  • The labels are suitable for re-use

Applications:

Temperature sensitive labels are ideal products that are able to monitor the temperature of the item that they are applied to and provide a visual indicator when a certain surface temperature has been reached. They are especially useful in areas or for items where thermocouple temperature devices or standard thermometers are impractical or ineffective in gaining accurate temperature readings and offer a super cost-effective way of measuring the direct surface temperature of the item in question without the need for expensive equipment. Temperature sensitive labels are used in a variety of industries and applications like:

  • Food Industry

  • Pharmaceuticals

  • Medical products

  • Industrial equipment

  • Shipping and packaging for sensitive goods

What labels are available in this RS PRO range?

What is the difference between reversible and non-reversible temperature labels?

Non-reversible colour-changing labels leave a permanent indication of the maximum or minimum temperature bracket the label has been exposed to. This means they are better for temperature gauging over longer periods of time. Reversible colour-changing labels leave a non-permanent indication, so they are better for monitoring variables over shorter time limits and can often be re-used multiple times over again.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in