RS PRO Temperature Transmitter PT100 Input, 12 → 36 V dc

RS Stock No.: 185-2284Brand: RS PRO
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

RS Pro

Input Type

PT100

Supply Voltage

12 → 36 V dc

Diameter

42 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Series

RS Pro

Depth

32mm

Country of Origin

United Kingdom

Product details

Head Mounting

Designed for standard terminal head mounting to meet IEC801 1987 electromagnetic compatibility and have high immunity to RFI (to EMC1992)
Transmitter easily ranged and calibrated
Upscale sensor break detection
Wide range of span adjustment
Operating Temperature Range: 0 to +100°C
Dimensions: H32mm x Dia 42mm

You may be interested in
Stock information temporarily unavailable.

BD 47.790

BD 47.790 Each (Exc. Vat)

BD 52.569

BD 52.569 Each (inc. VAT)

RS PRO Temperature Transmitter PT100 Input, 12 → 36 V dc

BD 47.790

BD 47.790 Each (Exc. Vat)

BD 52.569

BD 52.569 Each (inc. VAT)

RS PRO Temperature Transmitter PT100 Input, 12 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 47.790
5 - 9BD 45.397
10+BD 43.010
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Input Type

PT100

Supply Voltage

12 → 36 V dc

Diameter

42 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Series

RS Pro

Depth

32mm

Country of Origin

United Kingdom

Product details

Head Mounting

Designed for standard terminal head mounting to meet IEC801 1987 electromagnetic compatibility and have high immunity to RFI (to EMC1992)
Transmitter easily ranged and calibrated
Upscale sensor break detection
Wide range of span adjustment
Operating Temperature Range: 0 to +100°C
Dimensions: H32mm x Dia 42mm

You may be interested in