RS PRO Test Leads, 10A, 1000V, Green, 1m Lead Length

RS Stock No.: 261-6531Brand: RS PRO
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

RS Pro

Lead Length

1m

Current Rating

10A

Colour

Green

Test Lead Type

4 mm Banana Cable

Voltage Rating

1000V

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

Silicone

Safety Category Level

CAT II

Country of Origin

China

Stock information temporarily unavailable.

BD 2.712

BD 2.712 Each (Exc. Vat)

BD 2.983

BD 2.983 Each (inc. VAT)

RS PRO Test Leads, 10A, 1000V, Green, 1m Lead Length

BD 2.712

BD 2.712 Each (Exc. Vat)

BD 2.983

BD 2.983 Each (inc. VAT)

RS PRO Test Leads, 10A, 1000V, Green, 1m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lead Length

1m

Current Rating

10A

Colour

Green

Test Lead Type

4 mm Banana Cable

Voltage Rating

1000V

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

Silicone

Safety Category Level

CAT II

Country of Origin

China