RS PRO TFT LCD Colour Display, 80 x 160pixels

Technical Document
Specifications
Brand
RS ProResolution
80 x 160pixels
Viewing Area Dimensions
11 x 22mm
Supply Voltage
3 → 3.6 V
Backlight Type
LED
Display Mode
Normally White
AC or DC Input Voltage
DC
Dimensions
3.5 x 27.95 x 3mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
400cd/m²
Aspect Ratio
1:2
Number of Colours
65k
Width
13.5mm
Height
27.95mm
Power Supply Included
Yes
Current Rating
2mA
Display Type
TFT
Viewing Area Height
21.69mm
Contrast Ratio
800:1
Response Time
40ms
Depth
3mm
Viewing Area Width
10.8mm
Voltage Rating
3 → 3.6V
Operating Temperature Range
-20 → +70°C
Country of Origin
United Kingdom
BD 11.693
BD 11.693 Each (Exc. Vat)
BD 12.862
BD 12.862 Each (inc. VAT)
1
BD 11.693
BD 11.693 Each (Exc. Vat)
BD 12.862
BD 12.862 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | BD 11.693 |
2 - 4 | BD 10.840 |
5 - 9 | BD 10.236 |
10+ | BD 9.229 |
Technical Document
Specifications
Brand
RS ProResolution
80 x 160pixels
Viewing Area Dimensions
11 x 22mm
Supply Voltage
3 → 3.6 V
Backlight Type
LED
Display Mode
Normally White
AC or DC Input Voltage
DC
Dimensions
3.5 x 27.95 x 3mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
400cd/m²
Aspect Ratio
1:2
Number of Colours
65k
Width
13.5mm
Height
27.95mm
Power Supply Included
Yes
Current Rating
2mA
Display Type
TFT
Viewing Area Height
21.69mm
Contrast Ratio
800:1
Response Time
40ms
Depth
3mm
Viewing Area Width
10.8mm
Voltage Rating
3 → 3.6V
Operating Temperature Range
-20 → +70°C
Country of Origin
United Kingdom