RS PRO TFT LCD Display / Touch Screen, 10.1in WXGA, 1280 x 800pixels

Technical Document
Specifications
Brand
RS ProDiagonal Display Size
10.1in
Interface Type
HDMI
Resolution
1280 x 800pixels
Touch Screen
Yes
Viewing Area Dimensions
229.49 x 149.1 x 2217mm
Touch Screen Type
Resistive
Supply Voltage
12V
Backlight Type
LCD
AC or DC Input Voltage
DC
Minimum Operating Temperature
+80°C
Maximum Operating Temperature
-30°C
Graphics Array Type
WXGA
Contrast Ratio
900:1
Number of Colours
16.7 Million
Display Type
TFT
Country of Origin
Taiwan, Province Of China
BD 151.679
BD 151.679 Each (Exc. Vat)
BD 166.847
BD 166.847 Each (inc. VAT)
1
BD 151.679
BD 151.679 Each (Exc. Vat)
BD 166.847
BD 166.847 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDiagonal Display Size
10.1in
Interface Type
HDMI
Resolution
1280 x 800pixels
Touch Screen
Yes
Viewing Area Dimensions
229.49 x 149.1 x 2217mm
Touch Screen Type
Resistive
Supply Voltage
12V
Backlight Type
LCD
AC or DC Input Voltage
DC
Minimum Operating Temperature
+80°C
Maximum Operating Temperature
-30°C
Graphics Array Type
WXGA
Contrast Ratio
900:1
Number of Colours
16.7 Million
Display Type
TFT
Country of Origin
Taiwan, Province Of China