RS PRO TFT TFT LCD Display / Touch Screen, 10.1in WXGA, 1280 x 800pixels

Technical Document
Specifications
Brand
RS ProDiagonal Display Size
10.1in
Interface Type
HDMI
Resolution
1280 x 800pixels
Touch Screen
Yes
Viewing Area Dimensions
216.96 x 135.6mm
Supply Voltage
12 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
229.46 x 149.1 x 23.7mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Graphics Array Type
WXGA
Brightness
1250cd/m²
Response Time
≤25ms
Depth
23.7mm
Display Type
LCD
Height
149.1mm
Viewing Area Width
216.96mm
Voltage Rating
12V
Operating Temperature Range
-30 → +80°C
Aspect Ratio
16:10
Viewing Area Height
135.6mm
Contrast Ratio
900:1
Number of Colours
16.7 Million
Width
229.46mm
Country of Origin
Taiwan, Province Of China
BD 191.450
BD 191.450 Each (Exc. Vat)
BD 210.595
BD 210.595 Each (inc. VAT)
1
BD 191.450
BD 191.450 Each (Exc. Vat)
BD 210.595
BD 210.595 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 191.450 |
5 - 9 | BD 187.764 |
10+ | BD 185.080 |
Technical Document
Specifications
Brand
RS ProDiagonal Display Size
10.1in
Interface Type
HDMI
Resolution
1280 x 800pixels
Touch Screen
Yes
Viewing Area Dimensions
216.96 x 135.6mm
Supply Voltage
12 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
229.46 x 149.1 x 23.7mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Graphics Array Type
WXGA
Brightness
1250cd/m²
Response Time
≤25ms
Depth
23.7mm
Display Type
LCD
Height
149.1mm
Viewing Area Width
216.96mm
Voltage Rating
12V
Operating Temperature Range
-30 → +80°C
Aspect Ratio
16:10
Viewing Area Height
135.6mm
Contrast Ratio
900:1
Number of Colours
16.7 Million
Width
229.46mm
Country of Origin
Taiwan, Province Of China