RS PRO TFT TFT LCD Display / Touch Screen, 12.1in XGA, 1280 x 800pixels

Technical Document
Specifications
Brand
RS ProDiagonal Display Size
12.1in
Interface Type
HDMI
Resolution
1280 x 800pixels
Touch Screen
Yes
Viewing Area Dimensions
261.12 x 163.2mm
Supply Voltage
12 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
278 x 184 x 22.6mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Brightness
600cd/m²
Graphics Array Type
XGA
Display Type
TFT
Aspect Ratio
16:10
Viewing Area Width
261.12mm
Voltage Rating
12V
Operating Temperature Range
-30 → +80°C
Viewing Area Height
163.2mm
Contrast Ratio
1000:1
Number of Colours
16.7 Million
Width
238.6mm
Height
184mm
Response Time
8 → 17ms
Depth
22.6mm
Country of Origin
Taiwan, Province Of China
BD 347.022
BD 347.022 Each (Exc. Vat)
BD 381.724
BD 381.724 Each (inc. VAT)
1
BD 347.022
BD 347.022 Each (Exc. Vat)
BD 381.724
BD 381.724 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDiagonal Display Size
12.1in
Interface Type
HDMI
Resolution
1280 x 800pixels
Touch Screen
Yes
Viewing Area Dimensions
261.12 x 163.2mm
Supply Voltage
12 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
278 x 184 x 22.6mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Brightness
600cd/m²
Graphics Array Type
XGA
Display Type
TFT
Aspect Ratio
16:10
Viewing Area Width
261.12mm
Voltage Rating
12V
Operating Temperature Range
-30 → +80°C
Viewing Area Height
163.2mm
Contrast Ratio
1000:1
Number of Colours
16.7 Million
Width
238.6mm
Height
184mm
Response Time
8 → 17ms
Depth
22.6mm
Country of Origin
Taiwan, Province Of China