RS PRO TFT TFT LCD Display / Touch Screen, 12.1in XGA, 1280 x 800pixels

RS Stock No.: 254-0016Brand: RS PRO
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

RS Pro

Diagonal Display Size

12.1in

Interface Type

HDMI

Resolution

1280 x 800pixels

Touch Screen

Yes

Viewing Area Dimensions

261.12 x 163.2mm

Supply Voltage

12 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

298.24 x 200.32 x 25.6mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Brightness

500cd/m²

Graphics Array Type

XGA

Response Time

8 → 17ms

Depth

25.6mm

Viewing Area Width

261.12mm

Voltage Rating

12V

Operating Temperature Range

-30 → +80°C

Aspect Ratio

16:10

Viewing Area Height

163.2mm

Contrast Ratio

1000:1

Number of Colours

16.7 Million

Width

298.24mm

Display Type

LCD

Height

200.32mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 498.548

BD 498.548 Each (Exc. Vat)

BD 548.403

BD 548.403 Each (inc. VAT)

RS PRO TFT TFT LCD Display / Touch Screen, 12.1in XGA, 1280 x 800pixels

BD 498.548

BD 498.548 Each (Exc. Vat)

BD 548.403

BD 548.403 Each (inc. VAT)

RS PRO TFT TFT LCD Display / Touch Screen, 12.1in XGA, 1280 x 800pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Diagonal Display Size

12.1in

Interface Type

HDMI

Resolution

1280 x 800pixels

Touch Screen

Yes

Viewing Area Dimensions

261.12 x 163.2mm

Supply Voltage

12 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

298.24 x 200.32 x 25.6mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Brightness

500cd/m²

Graphics Array Type

XGA

Response Time

8 → 17ms

Depth

25.6mm

Viewing Area Width

261.12mm

Voltage Rating

12V

Operating Temperature Range

-30 → +80°C

Aspect Ratio

16:10

Viewing Area Height

163.2mm

Contrast Ratio

1000:1

Number of Colours

16.7 Million

Width

298.24mm

Display Type

LCD

Height

200.32mm

Country of Origin

Taiwan, Province Of China