Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO TFT TFT LCD Display / Touch Screen, 4.3in WXGA, 800 x 480pixels

RS Stock No.: 254-0021Brand: RS PRO
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

RS Pro

Diagonal Display Size

4.3in

Interface Type

HDMI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Supply Voltage

5V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

105.5 x 67.2 x 18.6mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Brightness

1000cd/m²

Graphics Array Type

WXGA

Aspect Ratio

16:9

Viewing Area Height

53.86mm

Contrast Ratio

800:1

Number of Colours

16.7 Million

Width

105.5mm

Height

67.2mm

Response Time

25ms

Depth

18.6mm

Viewing Area Width

95.04mm

Voltage Rating

5V

Display Type

LCD

Operating Temperature Range

-30 → +70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 91.700

BD 91.700 Each (Exc. Vat)

BD 100.870

BD 100.870 Each (inc. VAT)

RS PRO TFT TFT LCD Display / Touch Screen, 4.3in WXGA, 800 x 480pixels

BD 91.700

BD 91.700 Each (Exc. Vat)

BD 100.870

BD 100.870 Each (inc. VAT)

RS PRO TFT TFT LCD Display / Touch Screen, 4.3in WXGA, 800 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 91.700
5 - 9BD 89.865
10+BD 88.045

Technical Document

Specifications

Brand

RS Pro

Diagonal Display Size

4.3in

Interface Type

HDMI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Supply Voltage

5V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

105.5 x 67.2 x 18.6mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Brightness

1000cd/m²

Graphics Array Type

WXGA

Aspect Ratio

16:9

Viewing Area Height

53.86mm

Contrast Ratio

800:1

Number of Colours

16.7 Million

Width

105.5mm

Height

67.2mm

Response Time

25ms

Depth

18.6mm

Viewing Area Width

95.04mm

Voltage Rating

5V

Display Type

LCD

Operating Temperature Range

-30 → +70°C

Country of Origin

Taiwan, Province Of China