RS PRO Thermal Circuit Breaker -, 10A Current Rating

Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Width
11mm
Series
A-0709
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
11 x 35.1mm
Overall Depth
35.1mm
Country of Origin
Taiwan, Province Of China
Product details
Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.
Two mounting options
Manual reset
Long life
Highly reliable
BD 3.040
BD 3.040 Each (Exc. Vat)
BD 3.344
BD 3.344 Each (inc. VAT)
1
BD 3.040
BD 3.040 Each (Exc. Vat)
BD 3.344
BD 3.344 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.040 |
5 - 9 | BD 2.855 |
10 - 24 | BD 2.705 |
25+ | BD 2.615 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Width
11mm
Series
A-0709
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
11 x 35.1mm
Overall Depth
35.1mm
Country of Origin
Taiwan, Province Of China
Product details
Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.
Two mounting options
Manual reset
Long life
Highly reliable