RS PRO Thermal Circuit Breaker - 32 V dc, 240V ac Voltage Rating Snap In, 6A Current Rating

Technical Document
Specifications
Brand
RS ProCurrent Rating
6A
Voltage Rating
32 V dc, 240V ac
Width
11mm
Series
A-0709
Mounting Style
Snap In
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
11 x 35.1mm
Overall Depth
35.1mm
Country of Origin
Taiwan, Province Of China
Product details
Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.
Two mounting options
Manual reset
Long life
Highly reliable
BD 3.115
BD 3.115 Each (Exc. Vat)
BD 3.427
BD 3.427 Each (inc. VAT)
1
BD 3.115
BD 3.115 Each (Exc. Vat)
BD 3.427
BD 3.427 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.115 |
5 - 9 | BD 2.900 |
10 - 24 | BD 2.805 |
25+ | BD 2.690 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
6A
Voltage Rating
32 V dc, 240V ac
Width
11mm
Series
A-0709
Mounting Style
Snap In
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
11 x 35.1mm
Overall Depth
35.1mm
Country of Origin
Taiwan, Province Of China
Product details
Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.
Two mounting options
Manual reset
Long life
Highly reliable