Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Thermal Grease, 9W/m·K

RS Stock No.: 206-5711Brand: RS PRO
brand-logo
View all in Thermal Grease

Technical Document

Specifications

Brand

RS Pro

Thermal Conductivity

9W/m·K

Trade Name

RS PRO

Grease Type

Silicone

Product Form

Grease

Package Type

Syringe

Package Size

20 g

Food Processing Safe

No

Pack Size

20g

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+250°C

Country of Origin

China

Stock information temporarily unavailable.

BD 32.492

BD 32.492 Each (Exc. Vat)

BD 35.741

BD 35.741 Each (inc. VAT)

RS PRO Thermal Grease, 9W/m·K

BD 32.492

BD 32.492 Each (Exc. Vat)

BD 35.741

BD 35.741 Each (inc. VAT)

RS PRO Thermal Grease, 9W/m·K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 32.492
15 - 39BD 31.190
40+BD 29.904

Technical Document

Specifications

Brand

RS Pro

Thermal Conductivity

9W/m·K

Trade Name

RS PRO

Grease Type

Silicone

Product Form

Grease

Package Type

Syringe

Package Size

20 g

Food Processing Safe

No

Pack Size

20g

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+250°C

Country of Origin

China