Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Thermal Grease

RS Stock No.: 206-5709Brand: RS PRO
brand-logo
View all in Thermal Grease

Technical Document

Specifications

Brand

RS Pro

Trade Name

RS PRO

Grease Type

Silicone

Product Form

Grease

Package Type

Syringe

Package Size

40 g

Food Processing Safe

No

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Thermal Grease

P.O.A.

RS PRO Thermal Grease
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 39P.O.A.
40+P.O.A.

Technical Document

Specifications

Brand

RS Pro

Trade Name

RS PRO

Grease Type

Silicone

Product Form

Grease

Package Type

Syringe

Package Size

40 g

Food Processing Safe

No

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Country of Origin

China