RS PRO Thermal Grease

Technical Document
Specifications
Brand
RS ProTrade Name
RS PRO
Grease Type
Silicone
Product Form
Grease
Package Type
Syringe
Package Size
20 g
Food Processing Safe
No
Colour
Grey
Minimum Operating Temperature
-100°C
Maximum Operating Temperature
+300°C
Country of Origin
China
BD 34.735
BD 34.735 Each (Exc. Vat)
BD 38.209
BD 38.209 Each (inc. VAT)
1
BD 34.735
BD 34.735 Each (Exc. Vat)
BD 38.209
BD 38.209 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 34.735 |
15 - 39 | BD 33.345 |
40+ | BD 31.950 |
Technical Document
Specifications
Brand
RS ProTrade Name
RS PRO
Grease Type
Silicone
Product Form
Grease
Package Type
Syringe
Package Size
20 g
Food Processing Safe
No
Colour
Grey
Minimum Operating Temperature
-100°C
Maximum Operating Temperature
+300°C
Country of Origin
China