RS PRO Thermal Overload Relay 1NC/1NO, 0.6 A F.L.C, 600 mA Contact Rating, 5.4 W, 4000 V ac, RSPROOL12

Technical Document
Specifications
Brand
RS ProFLC Motor Rating
0.6 A
Contact Current Rating
600 mA
Range
RSPROOL12
Power Rating
5.4 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China
BD 23.992
BD 23.992 Each (Exc. Vat)
BD 26.391
BD 26.391 Each (inc. VAT)
1
BD 23.992
BD 23.992 Each (Exc. Vat)
BD 26.391
BD 26.391 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFLC Motor Rating
0.6 A
Contact Current Rating
600 mA
Range
RSPROOL12
Power Rating
5.4 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China