RS PRO Thermal Overload Relay 1NC/1NO, 10 A F.L.C, 10 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12
RS Stock No.: 250-8885Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFLC Motor Rating
10 A
Contact Current Rating
10 A
Range
RSPROOL12
Power Rating
5.4 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China
Stock information temporarily unavailable.
BD 25.878
BD 25.878 Each (Exc. Vat)
BD 28.466
BD 28.466 Each (inc. VAT)
RS PRO Thermal Overload Relay 1NC/1NO, 10 A F.L.C, 10 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12
1
BD 25.878
BD 25.878 Each (Exc. Vat)
BD 28.466
BD 28.466 Each (inc. VAT)
RS PRO Thermal Overload Relay 1NC/1NO, 10 A F.L.C, 10 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFLC Motor Rating
10 A
Contact Current Rating
10 A
Range
RSPROOL12
Power Rating
5.4 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China