RS PRO Thermal Overload Relay 1NC/1NO, 2.4 A F.L.C, 2.4 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12

RS Stock No.: 250-8882Brand: RS PRO
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

RS Pro

FLC Motor Rating

2.4 A

Contact Current Rating

2.4 A

Range

RSPROOL12

Power Rating

5.4 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China

Stock information temporarily unavailable.

BD 25.878

BD 25.878 Each (Exc. Vat)

BD 28.466

BD 28.466 Each (inc. VAT)

RS PRO Thermal Overload Relay 1NC/1NO, 2.4 A F.L.C, 2.4 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12

BD 25.878

BD 25.878 Each (Exc. Vat)

BD 28.466

BD 28.466 Each (inc. VAT)

RS PRO Thermal Overload Relay 1NC/1NO, 2.4 A F.L.C, 2.4 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

FLC Motor Rating

2.4 A

Contact Current Rating

2.4 A

Range

RSPROOL12

Power Rating

5.4 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China