Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thermal Overload Relay 1NC/1NO, 30 A F.L.C, 30 A Contact Rating, 6 W, 4000 V ac, RSPROOL32

RS Stock No.: 250-8899Brand: RS PRO
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

RS Pro

FLC Motor Rating

30 A

Contact Current Rating

30 A

Range

RSPROOL32

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China

Stock information temporarily unavailable.

BD 47.702

BD 47.702 Each (Exc. Vat)

BD 52.472

BD 52.472 Each (inc. VAT)

RS PRO Thermal Overload Relay 1NC/1NO, 30 A F.L.C, 30 A Contact Rating, 6 W, 4000 V ac, RSPROOL32

BD 47.702

BD 47.702 Each (Exc. Vat)

BD 52.472

BD 52.472 Each (inc. VAT)

RS PRO Thermal Overload Relay 1NC/1NO, 30 A F.L.C, 30 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

FLC Motor Rating

30 A

Contact Current Rating

30 A

Range

RSPROOL32

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China