RS PRO Thermistor, 100kΩ Resistance, NTC Type, DO-35, 2 (Dia.) x 4.2mm

Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
7s
Resistance @ 25 °C
100kΩ
Tolerance
±10%
Application
Measurement
Package/Case
DO-35
Length
4.2mm
Dimensions
2 (Dia.) x 4.2mm
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
RS PRO NTC Thermistors – DO-35
Discover the RS PRO Glass Encapsulated Thermistors – the perfect blend of affordability and high performance. Crafted with super stable chips and hermetically sealed in a sleek glass (DO-35 diode style) package, these axial lead thermistors are designed to withstand the toughest environmental and thermal conditions, ensuring long-term reliability and stability.
Why Choose DO-35?
- Versatile Applications
- Hermetically sealed for high-temperature operation and unmatched reliability, combining the best of glass bead and chip device technologies.
- Glass encapsulation provides excellent high voltage insulation.
- Offers a resistance tolerance of ±10% at 25°C and operates efficiently across a wide temperature range of -55°C to +250°C.
- Experience the blend of high performance and reliability with DO-35 Packaged NTC Thermistors – the smart choice for your temperature control needs.
Applications
- Temperature control
- Domestic appliances
- Automotive systems
- Data processing equipment
- HVAC control
BD 2.750
BD 0.550 Each (In a Pack of 5) (Exc. Vat)
BD 3.025
BD 0.605 Each (In a Pack of 5) (inc. VAT)
5
BD 2.750
BD 0.550 Each (In a Pack of 5) (Exc. Vat)
BD 3.025
BD 0.605 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.550 | BD 2.750 |
125 - 245 | BD 0.405 | BD 2.025 |
250 - 495 | BD 0.395 | BD 1.975 |
500 - 1245 | BD 0.315 | BD 1.575 |
1250+ | BD 0.285 | BD 1.425 |
Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
7s
Resistance @ 25 °C
100kΩ
Tolerance
±10%
Application
Measurement
Package/Case
DO-35
Length
4.2mm
Dimensions
2 (Dia.) x 4.2mm
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
RS PRO NTC Thermistors – DO-35
Discover the RS PRO Glass Encapsulated Thermistors – the perfect blend of affordability and high performance. Crafted with super stable chips and hermetically sealed in a sleek glass (DO-35 diode style) package, these axial lead thermistors are designed to withstand the toughest environmental and thermal conditions, ensuring long-term reliability and stability.
Why Choose DO-35?
- Versatile Applications
- Hermetically sealed for high-temperature operation and unmatched reliability, combining the best of glass bead and chip device technologies.
- Glass encapsulation provides excellent high voltage insulation.
- Offers a resistance tolerance of ±10% at 25°C and operates efficiently across a wide temperature range of -55°C to +250°C.
- Experience the blend of high performance and reliability with DO-35 Packaged NTC Thermistors – the smart choice for your temperature control needs.
Applications
- Temperature control
- Domestic appliances
- Automotive systems
- Data processing equipment
- HVAC control