RS PRO Thermistor, -10°C Min, +60°C Max

Technical Document
Specifications
Brand
RS ProMinimum Temperature Sensed
-10°C
Maximum Temperature Sensed
+60°C
Minimum Temperature Sensed
-10°C
Range of Temperatures Sensed
-10 → +60°C
Country of Origin
United Kingdom
Product details
Temperature Sensors for Air Conditioning
Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.
Sensor Types:
Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.
Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.
Package Types:
Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.
Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.
Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.
Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C
Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.
BD 6.936
BD 6.936 Each (Exc. Vat)
BD 7.630
BD 7.630 Each (inc. VAT)
1
BD 6.936
BD 6.936 Each (Exc. Vat)
BD 7.630
BD 7.630 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.936 |
5 - 9 | BD 6.704 |
10+ | BD 6.468 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature Sensed
-10°C
Maximum Temperature Sensed
+60°C
Minimum Temperature Sensed
-10°C
Range of Temperatures Sensed
-10 → +60°C
Country of Origin
United Kingdom
Product details
Temperature Sensors for Air Conditioning
Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.
Sensor Types:
Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.
Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.
Package Types:
Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.
Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.
Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.
Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C
Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.