Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thermistor, 20kΩ Resistance, NTC Type, DO-35, 2 x 4.2mm

RS Stock No.: 198-933Brand: RS PRO
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

7s

Resistance @ 25 °C

20kΩ

Tolerance

±10%

Package/Case

DO-35

Length

4.2mm

Dimensions

2 x 4.2mm

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

RS PRO NTC Thermistors – DO-35

Discover the RS PRO Glass Encapsulated Thermistors – the perfect blend of affordability and high performance. Crafted with super stable chips and hermetically sealed in a sleek glass (DO-35 diode style) package, these axial lead thermistors are designed to withstand the toughest environmental and thermal conditions, ensuring long-term reliability and stability.

Why Choose DO-35?

  • Versatile Applications

  • Hermetically sealed for high-temperature operation and unmatched reliability, combining the best of glass bead and chip device technologies.

  • Glass encapsulation provides excellent high voltage insulation.

  • Offers a resistance tolerance of ±10% at 25°C and operates efficiently across a wide temperature range of -55°C to +250°C.

  • Experience the blend of high performance and reliability with DO-35 Packaged NTC Thermistors – the smart choice for your temperature control needs.

Applications

  • Temperature control

  • Domestic appliances

  • Automotive systems

  • Data processing equipment

  • HVAC control

You may be interested in
RS PRO Thermistor, 10kΩ Resistance, NTC Type, DO-35, 2 x 4.2mm
BD 1.168Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.308

BD 1.062 Each (In a Pack of 5) (Exc. Vat)

BD 5.839

BD 1.168 Each (In a Pack of 5) (inc. VAT)

RS PRO Thermistor, 20kΩ Resistance, NTC Type, DO-35, 2 x 4.2mm

BD 5.308

BD 1.062 Each (In a Pack of 5) (Exc. Vat)

BD 5.839

BD 1.168 Each (In a Pack of 5) (inc. VAT)

RS PRO Thermistor, 20kΩ Resistance, NTC Type, DO-35, 2 x 4.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.062BD 5.308
25 - 45BD 0.896BD 4.482
50 - 120BD 0.776BD 3.878
125+BD 0.693BD 3.465
You may be interested in
RS PRO Thermistor, 10kΩ Resistance, NTC Type, DO-35, 2 x 4.2mm
BD 1.168Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

7s

Resistance @ 25 °C

20kΩ

Tolerance

±10%

Package/Case

DO-35

Length

4.2mm

Dimensions

2 x 4.2mm

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

RS PRO NTC Thermistors – DO-35

Discover the RS PRO Glass Encapsulated Thermistors – the perfect blend of affordability and high performance. Crafted with super stable chips and hermetically sealed in a sleek glass (DO-35 diode style) package, these axial lead thermistors are designed to withstand the toughest environmental and thermal conditions, ensuring long-term reliability and stability.

Why Choose DO-35?

  • Versatile Applications

  • Hermetically sealed for high-temperature operation and unmatched reliability, combining the best of glass bead and chip device technologies.

  • Glass encapsulation provides excellent high voltage insulation.

  • Offers a resistance tolerance of ±10% at 25°C and operates efficiently across a wide temperature range of -55°C to +250°C.

  • Experience the blend of high performance and reliability with DO-35 Packaged NTC Thermistors – the smart choice for your temperature control needs.

Applications

  • Temperature control

  • Domestic appliances

  • Automotive systems

  • Data processing equipment

  • HVAC control

You may be interested in
RS PRO Thermistor, 10kΩ Resistance, NTC Type, DO-35, 2 x 4.2mm
BD 1.168Each (In a Pack of 5) (Exc. Vat)