RS PRO Thermistor, 3kΩ Resistance, NTC Type, 2.4 x 63.5mm

RS Stock No.: 151-215Brand: RS PRO
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

RS Pro

Series

B57551G1

Temperature Coefficient Type

NTC

Thermal Time Constant

10s

Resistance @ 25 °C

3kΩ

Tolerance

±0.9%

Maximum Power Rating

75mW

Length

63.5mm

Depth

2.4mm

Dimensions

2.4 x 63.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-80°C

Country of Origin

China

Product details

RS PRO NTC Thermistors

You may be interested in
Stock information temporarily unavailable.

BD 2.354

BD 2.354 Each (Exc. Vat)

BD 2.589

BD 2.589 Each (inc. VAT)

RS PRO Thermistor, 3kΩ Resistance, NTC Type, 2.4 x 63.5mm

BD 2.354

BD 2.354 Each (Exc. Vat)

BD 2.589

BD 2.589 Each (inc. VAT)

RS PRO Thermistor, 3kΩ Resistance, NTC Type, 2.4 x 63.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 2.354
25 - 99BD 1.914
100 - 499BD 1.540
500+BD 1.331
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

B57551G1

Temperature Coefficient Type

NTC

Thermal Time Constant

10s

Resistance @ 25 °C

3kΩ

Tolerance

±0.9%

Maximum Power Rating

75mW

Length

63.5mm

Depth

2.4mm

Dimensions

2.4 x 63.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-80°C

Country of Origin

China

Product details

RS PRO NTC Thermistors

You may be interested in