RS PRO Thermistor, PTC Type, 9.14 x 3.18 x 3.18mm

Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
PTC
Tolerance
±0.12%
Maximum Power Rating
100mW
Length
9.14mm
Depth
3.18mm
Height
3.18mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Dimensions
9.14 x 3.18 x 3.18mm
Country of Origin
United States
Product details
Precision Temperature Sensing Resistor PRC100
A low cost alternative to the wire-wound platinum resistance sensor. The PCR100 exhibits a base zero resistance of 100Ω and has a linear output with an average sensitivity of 3.85mΩ/°C over the temperature range -40 °C to 150 °C.,The resistor is made from wire of an alloy of nickel copper, maganese and iron, wound around an epoxy former and encapsulated in a moisture and solvent resistant epoxy resin.
BD 346.225
BD 6.924 Each (In a Box of 50) (Exc. Vat)
BD 380.847
BD 7.616 Each (In a Box of 50) (inc. VAT)
50
BD 346.225
BD 6.924 Each (In a Box of 50) (Exc. Vat)
BD 380.847
BD 7.616 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
50 - 50 | BD 6.924 | BD 346.225 |
100 - 200 | BD 6.578 | BD 328.900 |
250 - 450 | BD 6.012 | BD 300.575 |
500+ | BD 5.907 | BD 295.350 |
Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
PTC
Tolerance
±0.12%
Maximum Power Rating
100mW
Length
9.14mm
Depth
3.18mm
Height
3.18mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Dimensions
9.14 x 3.18 x 3.18mm
Country of Origin
United States
Product details
Precision Temperature Sensing Resistor PRC100
A low cost alternative to the wire-wound platinum resistance sensor. The PCR100 exhibits a base zero resistance of 100Ω and has a linear output with an average sensitivity of 3.85mΩ/°C over the temperature range -40 °C to 150 °C.,The resistor is made from wire of an alloy of nickel copper, maganese and iron, wound around an epoxy former and encapsulated in a moisture and solvent resistant epoxy resin.