RS PRO Thermocouple Selector Switch for Use with Thermocouple, RoHS Standard

RS Stock No.: 219-4602Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Selector Switch

For Use With

Thermocouple

Thermocouple Type

K

Mounting Type

Bench

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

RS PRO Thermocouple Selector Switch

From RS PRO a 12-way panel mount type K thermocuple selector switch, also known as a thermocouple switch box with a simple to use multipole rotary selector switch. This thermocouple selector switch provides an effective and reliable way of allowing up to 12 type K-type thermocouple, probe or RTD signals to be switched to a common display or control unit. The unit is internally wired with thermocouple compensating cable and is compatible with all type K thermocouples. A 1 metre type K fixed lead is supplied with this unit which is connected to external equipment.

How Does a Thermocouple Selector Switch Work ?

The 12 rear inputs or channels allow readings from multiple K-type temperature sensor inputs to be monitored on a single K output. The 12 inputs are connected to individual RTDs or thermocouples and the single output is connected via a cable to an external temperature measuring device such as a digital thermometer. To select the sensor you want to measure simply turn the switch on the front of the panel which is clearly marked with the channel number. The selected channel will then be directed to the output socket to external measuring equipment.

Features and Benefits

• DIN panel mount case with 45 x 92mm panel cut out
• Robust aluminum construction
• 12 Type K inputs and 1 type K output
• Input connections on barrier terminal strip
• Clearly marked rotary switch for simple selection of input
• Internally wired with thermocouple compensating cable
• Compatible with all type K thermocouple
• Supplied with 1 metre type K fixed lead

Stock information temporarily unavailable.

BD 81.274

BD 81.274 Each (Exc. Vat)

BD 89.401

BD 89.401 Each (inc. VAT)

RS PRO Thermocouple Selector Switch for Use with Thermocouple, RoHS Standard

BD 81.274

BD 81.274 Each (Exc. Vat)

BD 89.401

BD 89.401 Each (inc. VAT)

RS PRO Thermocouple Selector Switch for Use with Thermocouple, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 81.274
5 - 9BD 78.540
10+BD 75.691

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Selector Switch

For Use With

Thermocouple

Thermocouple Type

K

Mounting Type

Bench

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

RS PRO Thermocouple Selector Switch

From RS PRO a 12-way panel mount type K thermocuple selector switch, also known as a thermocouple switch box with a simple to use multipole rotary selector switch. This thermocouple selector switch provides an effective and reliable way of allowing up to 12 type K-type thermocouple, probe or RTD signals to be switched to a common display or control unit. The unit is internally wired with thermocouple compensating cable and is compatible with all type K thermocouples. A 1 metre type K fixed lead is supplied with this unit which is connected to external equipment.

How Does a Thermocouple Selector Switch Work ?

The 12 rear inputs or channels allow readings from multiple K-type temperature sensor inputs to be monitored on a single K output. The 12 inputs are connected to individual RTDs or thermocouples and the single output is connected via a cable to an external temperature measuring device such as a digital thermometer. To select the sensor you want to measure simply turn the switch on the front of the panel which is clearly marked with the channel number. The selected channel will then be directed to the output socket to external measuring equipment.

Features and Benefits

• DIN panel mount case with 45 x 92mm panel cut out
• Robust aluminum construction
• 12 Type K inputs and 1 type K output
• Input connections on barrier terminal strip
• Clearly marked rotary switch for simple selection of input
• Internally wired with thermocouple compensating cable
• Compatible with all type K thermocouple
• Supplied with 1 metre type K fixed lead