RS PRO Thermocouple Terminal Block for Use with Type K Thermocouple, RoHS Standard

RS Stock No.: 455-3902Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Terminal Block

For Use With

Type K Thermocouple

Connector Type

Screw

Thermocouple Type

K

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

Terminal Blocks

Compatible with the industrial style “terminal head” thermocouples see stock no. 621-2388 & 455-3801 typically
Compatible with DIN A or DIN B Terminal Heads
Colour coded connector blocks with terminals made of thermocouple material to reduce potential junction errors
2 way or 4 way T.C or 4 way PRT versions
Max. operating temperature +220°C

BD 3.602

BD 3.602 Each (Exc. Vat)

BD 3.962

BD 3.962 Each (inc. VAT)

RS PRO Thermocouple Terminal Block for Use with Type K Thermocouple, RoHS Standard

BD 3.602

BD 3.602 Each (Exc. Vat)

BD 3.962

BD 3.962 Each (inc. VAT)

RS PRO Thermocouple Terminal Block for Use with Type K Thermocouple, RoHS Standard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 3.602
5 - 9BD 3.482
10+BD 3.410

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Terminal Block

For Use With

Type K Thermocouple

Connector Type

Screw

Thermocouple Type

K

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

Terminal Blocks

Compatible with the industrial style “terminal head” thermocouples see stock no. 621-2388 & 455-3801 typically
Compatible with DIN A or DIN B Terminal Heads
Colour coded connector blocks with terminals made of thermocouple material to reduce potential junction errors
2 way or 4 way T.C or 4 way PRT versions
Max. operating temperature +220°C