Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thermometer Probe

RS Stock No.: 427-461Brand: RS PRO
brand-logo
View all in Thermometer Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Probe

Primary Keyword

Thermometer Probe

Country of Origin

China

Product details

RS PRO Digital Thermometer Probe

RS PRO presents a long range probe perfect for where long range temperature measurement or accessories are needed. Providing 1 meter of length and being submersible, the thermometer probe is ideal for aquariums, lakes, rivers, factories, breweries, laboratory and testing facilities, amongst many other applications. Whether you need to measure temperature indoor or outdoor it’s compact, reliable and accurate, powered only by a single cell battery. It also features 2 connection pads for the thermometer and a suction cup for the probe where measurement of a constant temperature is essential, allowing you to fix it into place.

Features and Benefits:

• Dual digital display
• -20 to +70°C range
• Compact design
• 1 meter probe
• Submersible probe
• Max/Min memory function
• ±2°C accuracy

Battery sold separately 593-423

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Thermometer Probe

P.O.A.

RS PRO Thermometer Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Probe

Primary Keyword

Thermometer Probe

Country of Origin

China

Product details

RS PRO Digital Thermometer Probe

RS PRO presents a long range probe perfect for where long range temperature measurement or accessories are needed. Providing 1 meter of length and being submersible, the thermometer probe is ideal for aquariums, lakes, rivers, factories, breweries, laboratory and testing facilities, amongst many other applications. Whether you need to measure temperature indoor or outdoor it’s compact, reliable and accurate, powered only by a single cell battery. It also features 2 connection pads for the thermometer and a suction cup for the probe where measurement of a constant temperature is essential, allowing you to fix it into place.

Features and Benefits:

• Dual digital display
• -20 to +70°C range
• Compact design
• 1 meter probe
• Submersible probe
• Max/Min memory function
• ±2°C accuracy

Battery sold separately 593-423

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in