Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thermostats, 16A, 230 V ac, +5 → +35 °C

RS Stock No.: 719-4152Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Additional Features

Backlight, R/F Address Code, Wireless

Contact Rating

16A

Contact Voltage

1.5 V, 250 V ac

Supply Voltage

230 V ac

Maximum Temperature

+35 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +35 °C

Country of Origin

China

Product details

Wireless (RF) Programmable Thermostat

This programmable wireless RF controlled room thermostat set consists of a transmitter (TH-920D) and a receiver (RV-0356 - either Volt-free or Volt-output) with 30 metre range.

A unique facility called RF Address Code Setting is built into the RF receiver as part of the commissioning procedure. This ensures that the receiver will only respond to instructions sent to it from transmitter.

Blue/red LED backlit keys and screen
3 separate working frequencies
Transmitter is powered by 4 x AAA batteries

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Thermostats, 16A, 230 V ac, +5 → +35 °C

P.O.A.

RS PRO Thermostats, 16A, 230 V ac, +5 → +35 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Additional Features

Backlight, R/F Address Code, Wireless

Contact Rating

16A

Contact Voltage

1.5 V, 250 V ac

Supply Voltage

230 V ac

Maximum Temperature

+35 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +35 °C

Country of Origin

China

Product details

Wireless (RF) Programmable Thermostat

This programmable wireless RF controlled room thermostat set consists of a transmitter (TH-920D) and a receiver (RV-0356 - either Volt-free or Volt-output) with 30 metre range.

A unique facility called RF Address Code Setting is built into the RF receiver as part of the commissioning procedure. This ensures that the receiver will only respond to instructions sent to it from transmitter.

Blue/red LED backlit keys and screen
3 separate working frequencies
Transmitter is powered by 4 x AAA batteries

You may be interested in