Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thread Die, M5 x 0.8mm Pitch, 25mm od

RS Stock No.: 668-0728Brand: RS PRO
brand-logo
View all in Dies

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Pitch

0.8mm

Outside Diameter

25mm

Thickness

9mm

Material

HSS

Country of Origin

China

Product details

HSS; DIN/UNF/UNC Dies

Professional range of HSS dies to DIN specifications, available in a wide range of sizes.

Stock information temporarily unavailable.

BD 8.757

BD 8.757 Each (Exc. Vat)

BD 9.633

BD 9.633 Each (inc. VAT)

RS PRO Thread Die, M5 x 0.8mm Pitch, 25mm od

BD 8.757

BD 8.757 Each (Exc. Vat)

BD 9.633

BD 9.633 Each (inc. VAT)

RS PRO Thread Die, M5 x 0.8mm Pitch, 25mm od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Pitch

0.8mm

Outside Diameter

25mm

Thickness

9mm

Material

HSS

Country of Origin

China

Product details

HSS; DIN/UNF/UNC Dies

Professional range of HSS dies to DIN specifications, available in a wide range of sizes.