RS PRO Threaded Fitting, Straight Plug, Male BSPT 3/4in

Technical Document
Specifications
Brand
RS ProFitting Direction
Straight
Fitting Type
Plug
Thread Standard 1
BSPT
Thread Size 1
3/4in
Connection Gender 1
Male
Material
Bronze
Country of Origin
Germany
Product details
Plain Plug
Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).
BD 15.146
BD 3.029 Each (In a Pack of 5) (Exc. Vat)
BD 16.661
BD 3.332 Each (In a Pack of 5) (inc. VAT)
5
BD 15.146
BD 3.029 Each (In a Pack of 5) (Exc. Vat)
BD 16.661
BD 3.332 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 3.029 | BD 15.146 |
25 - 45 | BD 2.950 | BD 14.752 |
50+ | BD 2.898 | BD 14.490 |
Technical Document
Specifications
Brand
RS ProFitting Direction
Straight
Fitting Type
Plug
Thread Standard 1
BSPT
Thread Size 1
3/4in
Connection Gender 1
Male
Material
Bronze
Country of Origin
Germany
Product details
Plain Plug
Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).