RS PRO Threaded Fitting, Straight Reducer Bush, Male BSPT 3/4in to Female BSPP 1/2in

Technical Document
Specifications
Brand
RS ProFitting Direction
Straight
Fitting Type
Reducer Bush
Thread Standard 1
BSPT
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Standard 2
BSPP
Thread Size 2
1/2in
Connection Gender 2
Female
Material
Bronze
Country of Origin
Germany
Product details
Reducing Bush
Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).
BD 3.270
BD 1.635 Each (In a Pack of 2) (Exc. Vat)
BD 3.597
BD 1.799 Each (In a Pack of 2) (inc. VAT)
2
BD 3.270
BD 1.635 Each (In a Pack of 2) (Exc. Vat)
BD 3.597
BD 1.799 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.635 | BD 3.270 |
10 - 18 | BD 1.610 | BD 3.220 |
20+ | BD 1.595 | BD 3.190 |
Technical Document
Specifications
Brand
RS ProFitting Direction
Straight
Fitting Type
Reducer Bush
Thread Standard 1
BSPT
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Standard 2
BSPP
Thread Size 2
1/2in
Connection Gender 2
Female
Material
Bronze
Country of Origin
Germany
Product details
Reducing Bush
Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).