Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Threaded Flow Regulator x 6mm Tube Outlet Port

RS Stock No.: 197-7890Brand: RS PRO
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

RS Pro

Type

Flow Regulator

Inlet Port Type

Threaded

Tube Outlet Port

6mm

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Body Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

BD 80.505

BD 80.505 1 Bag of 10 (Exc. Vat)

BD 88.555

BD 88.555 1 Bag of 10 (inc. VAT)

RS PRO Threaded Flow Regulator x 6mm Tube Outlet Port

BD 80.505

BD 80.505 1 Bag of 10 (Exc. Vat)

BD 88.555

BD 88.555 1 Bag of 10 (inc. VAT)

RS PRO Threaded Flow Regulator x 6mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Flow Regulator

Inlet Port Type

Threaded

Tube Outlet Port

6mm

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Body Material

Brass

Country of Origin

Italy