RS PRO Threaded Flow Regulator x Push In 8mm Tube Outlet Port

RS Stock No.: 176-1882Brand: RS PRO
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

RS Pro

Type

Flow Controller

Inlet Port Type

Threaded

Tube Outlet Port

Push In 8mm

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Size

9.525 mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 136.125

BD 13.612 Each (In a Pack of 10) (Exc. Vat)

BD 149.737

BD 14.973 Each (In a Pack of 10) (inc. VAT)

RS PRO Threaded Flow Regulator x Push In 8mm Tube Outlet Port

BD 136.125

BD 13.612 Each (In a Pack of 10) (Exc. Vat)

BD 149.737

BD 14.973 Each (In a Pack of 10) (inc. VAT)

RS PRO Threaded Flow Regulator x Push In 8mm Tube Outlet Port

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Type

Flow Controller

Inlet Port Type

Threaded

Tube Outlet Port

Push In 8mm

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Size

9.525 mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more