RS PRO Threaded Mount AISI - 316 Float Switch, Float, 2m Cable, 300V ac Max, 250V dc Max

RS Stock No.: 266-0459Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Threaded Mount

Body Material

AISI - 316

Cable Length

2m

Minimum Operating Temperature

40℃

Maximum Operating Temperature

105℃

Maximum ac Voltage

300V

Maximum dc Voltage

250V

Current Rating

0.5A, 0.7A

Country of Origin

Italy

Stock information temporarily unavailable.

BD 20.625

BD 20.625 Each (Exc. Vat)

BD 22.687

BD 22.687 Each (inc. VAT)

RS PRO Threaded Mount AISI - 316 Float Switch, Float, 2m Cable, 300V ac Max, 250V dc Max

BD 20.625

BD 20.625 Each (Exc. Vat)

BD 22.687

BD 22.687 Each (inc. VAT)

RS PRO Threaded Mount AISI - 316 Float Switch, Float, 2m Cable, 300V ac Max, 250V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Threaded Mount

Body Material

AISI - 316

Cable Length

2m

Minimum Operating Temperature

40℃

Maximum Operating Temperature

105℃

Maximum ac Voltage

300V

Maximum dc Voltage

250V

Current Rating

0.5A, 0.7A

Country of Origin

Italy