RS PRO Threading Tap, #6 → 32 Thread, UNC Standard, Manual or machine tap

RS Stock No.: 455-974Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

#6 → 32

Set Type

Threading Tap

Type

Spiral Point

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

50mm

Shank Standard

ISO

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

3.55mm

Shank Type

Plain

Thread Pitch

32TPI

Country of Origin

China

Product details

UNC HSS Spiral Point Ground Taps

Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread

You may be interested in
Stock information temporarily unavailable.

BD 6.314

BD 6.314 Each (Exc. Vat)

BD 6.945

BD 6.945 Each (inc. VAT)

RS PRO Threading Tap, #6 → 32 Thread, UNC Standard, Manual or machine tap

BD 6.314

BD 6.314 Each (Exc. Vat)

BD 6.945

BD 6.945 Each (inc. VAT)

RS PRO Threading Tap, #6 → 32 Thread, UNC Standard, Manual or machine tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

#6 → 32

Set Type

Threading Tap

Type

Spiral Point

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

50mm

Shank Standard

ISO

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

3.55mm

Shank Type

Plain

Thread Pitch

32TPI

Country of Origin

China

Product details

UNC HSS Spiral Point Ground Taps

Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread

You may be interested in