RS PRO Threading Tap, 7/16 → 20UNF Thread, UNF Standard, Hand Tap

RS Stock No.: 668-1090Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

7/16 → 20UNF

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

UNF

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Shank Standard

DIN

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

8mm

Shank Type

Plain

Thread Pitch

20TPI

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 14.751

BD 14.751 1 Set (Exc. Vat)

BD 16.226

BD 16.226 1 Set (inc. VAT)

RS PRO Threading Tap, 7/16 → 20UNF Thread, UNF Standard, Hand Tap

BD 14.751

BD 14.751 1 Set (Exc. Vat)

BD 16.226

BD 16.226 1 Set (inc. VAT)

RS PRO Threading Tap, 7/16 → 20UNF Thread, UNF Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

7/16 → 20UNF

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

UNF

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Shank Standard

DIN

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

8mm

Shank Type

Plain

Thread Pitch

20TPI

Country of Origin

China

You may be interested in