Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Manual or machine tap

RS Stock No.: 152-003Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Set Type

Threading Tap

Type

Spiral Flute, Second

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Shank Standard

ISO

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

8mm

Shank Type

Plain

Country of Origin

China

Product details

HSS Spiral Flute Ground Taps

Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads

Stock information temporarily unavailable.

BD 11.686

BD 11.686 Each (Exc. Vat)

BD 12.855

BD 12.855 Each (inc. VAT)

RS PRO Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Manual or machine tap

BD 11.686

BD 11.686 Each (Exc. Vat)

BD 12.855

BD 12.855 Each (inc. VAT)

RS PRO Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Manual or machine tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Set Type

Threading Tap

Type

Spiral Flute, Second

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Shank Standard

ISO

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

8mm

Shank Type

Plain

Country of Origin

China

Product details

HSS Spiral Flute Ground Taps

Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads