Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Threading Tap, M7 Thread, 1mm Pitch, Metric Coarse Standard

RS Stock No.: 152-463Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M7

Type

Straight Flute, Taper

Pitch

1mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Threading Tap, M7 Thread, 1mm Pitch, Metric Coarse Standard

P.O.A.

RS PRO Threading Tap, M7 Thread, 1mm Pitch, Metric Coarse Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M7

Type

Straight Flute, Taper

Pitch

1mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

Country of Origin

China

You may be interested in