RS PRO Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Manual or machine tap

RS Stock No.: 152-019Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Set Type

Threading Tap

Type

Spiral Flute, Second

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

75mm

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Manual or machine tap

Shank Diameter

6.3mm

Shank Type

Plain

Country of Origin

China

Product details

HSS Spiral Flute Ground Taps

Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads

Stock information temporarily unavailable.

BD 10.857

BD 10.857 Each (Exc. Vat)

BD 11.943

BD 11.943 Each (inc. VAT)

RS PRO Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Manual or machine tap

BD 10.857

BD 10.857 Each (Exc. Vat)

BD 11.943

BD 11.943 Each (inc. VAT)

RS PRO Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Manual or machine tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Set Type

Threading Tap

Type

Spiral Flute, Second

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

75mm

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Manual or machine tap

Shank Diameter

6.3mm

Shank Type

Plain

Country of Origin

China

Product details

HSS Spiral Flute Ground Taps

Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads