Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 50 cm Detection Range

RS Stock No.: 262-9087Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

50 cm

Output Type

PNP NO

Switching Mode

Light Switching

Electrical Connection

PVC Cable

Maximum dc Voltage

30V dc

Terminal Type

2m PVC cable

Light Source

Red Light

IP Rating

IP65

Response Time

1 ms

Housing Material

Polycarbonate ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Country of Origin

China

Stock information temporarily unavailable.

BD 18.024

BD 18.024 Each (Exc. Vat)

BD 19.826

BD 19.826 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 50 cm Detection Range

BD 18.024

BD 18.024 Each (Exc. Vat)

BD 19.826

BD 19.826 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 50 cm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

50 cm

Output Type

PNP NO

Switching Mode

Light Switching

Electrical Connection

PVC Cable

Maximum dc Voltage

30V dc

Terminal Type

2m PVC cable

Light Source

Red Light

IP Rating

IP65

Response Time

1 ms

Housing Material

Polycarbonate ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Country of Origin

China