RS PRO Through Beam Photoelectric Sensor, Photoelectric Sensor, 0 → 30000mm Detection Range IO-LINK

RS Stock No.: 360-247Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Through Beam

Detection Range

0 → 30000mm

Output Type

Emitter

Switching Mode

Light / Dark switching

Electrical Connection

3-Pin M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V dc

Light Source

LED

IP Rating

IP67

Maximum Current

100mA

Response Time

1m/s

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Standards Met

CE, cULus Listed

Thread Size

M8 x 1

Country of Origin

Sri Lanka

BD 71.379

BD 71.379 Each (Exc. Vat)

BD 78.517

BD 78.517 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Photoelectric Sensor, 0 → 30000mm Detection Range IO-LINK

BD 71.379

BD 71.379 Each (Exc. Vat)

BD 78.517

BD 78.517 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Photoelectric Sensor, 0 → 30000mm Detection Range IO-LINK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Through Beam

Detection Range

0 → 30000mm

Output Type

Emitter

Switching Mode

Light / Dark switching

Electrical Connection

3-Pin M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V dc

Light Source

LED

IP Rating

IP67

Maximum Current

100mA

Response Time

1m/s

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Standards Met

CE, cULus Listed

Thread Size

M8 x 1

Country of Origin

Sri Lanka