RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range

RS Stock No.: 262-9075Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP NO/NC

Switching Mode

Light Switching

Electrical Connection

PVC Cable

Maximum dc Voltage

30V dc

Terminal Type

2m PVC cable

Light Source

Infrared

IP Rating

IP67

Response Time

1 ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Thread Size

M18

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 22.660

BD 22.660 Each (Exc. Vat)

BD 24.926

BD 24.926 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range

BD 22.660

BD 22.660 Each (Exc. Vat)

BD 24.926

BD 24.926 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP NO/NC

Switching Mode

Light Switching

Electrical Connection

PVC Cable

Maximum dc Voltage

30V dc

Terminal Type

2m PVC cable

Light Source

Infrared

IP Rating

IP67

Response Time

1 ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Thread Size

M18

Country of Origin

China

You may be interested in