RS PRO Through Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black

Technical Document
Specifications
Brand
RS ProNominal Size
(Dia) 20mm
Fitting Type
Through Box
Material
PVC
Colour
Black
Country of Origin
United Arab Emirates
Product details
PVC Conduit Through Boxes
This RS Pro circular conduit through box provides various configuration, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black, with a screwed on lid.
BD 1.986
BD 1.986 Each (Exc. Vat)
BD 2.185
BD 2.185 Each (inc. VAT)
1
BD 1.986
BD 1.986 Each (Exc. Vat)
BD 2.185
BD 2.185 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.986 |
10 - 49 | BD 1.804 |
50+ | BD 1.666 |
Technical Document
Specifications
Brand
RS ProNominal Size
(Dia) 20mm
Fitting Type
Through Box
Material
PVC
Colour
Black
Country of Origin
United Arab Emirates
Product details
PVC Conduit Through Boxes
This RS Pro circular conduit through box provides various configuration, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black, with a screwed on lid.