RS PRO Through Hole Buzzer, 6 → 12 V dc, DC, Single-Tone

RS Stock No.: 188-1764Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

6 → 12 V dc

Current Type

DC

Number Of Tones

1

Mounting Style

Through Hole

Diameter

40 mm

Application Type

Buzzer

Maximum Decibel

110dB

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

China

Stock information temporarily unavailable.

BD 74.800

BD 1.496 Each (In a Pack of 50) (Exc. Vat)

BD 82.280

BD 1.646 Each (In a Pack of 50) (inc. VAT)

RS PRO Through Hole Buzzer, 6 → 12 V dc, DC, Single-Tone

BD 74.800

BD 1.496 Each (In a Pack of 50) (Exc. Vat)

BD 82.280

BD 1.646 Each (In a Pack of 50) (inc. VAT)

RS PRO Through Hole Buzzer, 6 → 12 V dc, DC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 150BD 1.496BD 74.800
200+BD 1.446BD 72.325

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

6 → 12 V dc

Current Type

DC

Number Of Tones

1

Mounting Style

Through Hole

Diameter

40 mm

Application Type

Buzzer

Maximum Decibel

110dB

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

China